Electromechanical Relay SPDT 30A 12VDC 120Ohm Bracket Mount
TE Connectivity 9-1393114-0 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393114-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.