
This relay from TE Connectivity features a silver contact material and a maximum operating temperature of 85°C. It can handle a maximum current rating of 16A and a maximum voltage rating of 400V AC. The relay has a through hole mount and is compliant with RoHS regulations. The coil voltage is 9V DC and the coil resistance is 200 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1393239-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 45mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393239-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.