TE Connectivity 9-1393252-0 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393252-0 to view detailed technical specifications.
No datasheet is available for this part.