
96-position, 3-row straight backplane connector with 2.54mm pitch. Features gold-plated bronze contacts and a PBT insulation material. Designed for through-hole mounting with a vertical PCB orientation and 1.6mm PCB thickness. Operating temperature range from -55°C to 125°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 9-1393640-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1393640-0 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393640-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.