
96-position, 3-row board-to-board receptacle with a 2.54mm pitch. Features bronze contacts with gold plating, a 0.114-inch contact post length, and a 2A current rating. This straight, through-hole mount header has a thermoplastic housing in grey, constructed from PBT insulation and rated UL94 V-0 for flammability. Operates within a -55°C to 125°C temperature range and supports up to 250V AC. Designed for 1.6mm PCB thickness with PCB mount retention and vertical mounting orientation.
Sign in to ask questions about the TE Connectivity 9-1393640-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1393640-2 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Current Rating | 2A |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393640-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
