
64-position, 3-row straight receptacle for board-to-board applications. Features gold-plated bronze contacts with a 0.114-inch post length and 2.54mm pitch. Rated for 2A current and 250V AC, with a mating cycle of 400. Constructed with a PBT insulator and UL94 V-0 rated grey housing, this through-hole mount component operates from -55°C to 125°C. Includes mating alignment and PCB mount retention for vertical mounting.
Sign in to ask questions about the TE Connectivity 9-1393640-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1393640-3 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Current Rating | 2A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393640-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
