
Right-angle, 64-position backplane connector with a 2.54mm pitch, designed for signal applications. Features bronze contacts with gold plating, a 3mm contact post length, and a 1.5A current rating. The PBT insulation material and UL94 V-0 flammability rating ensure durability. This male connector offers a 250V voltage rating and operates within a -55°C to 125°C temperature range, suitable for through-hole PCB mounting.
TE Connectivity 9-1393644-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1.5A |
| Depth | 18.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.08mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Length | 3mm |
| Length | 94mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393644-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.