This relay has a coil voltage of 24V DC and a coil current of 34.28mA. The contact material is silver and cadmium, with a maximum current rating of 7.5A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -55°C. The relay is packaged in a tray and has a plug-in mount. It is RoHS compliant and has a solder termination. The throw configuration is double pole double throw.
Checking distributor stock and pricing after the page loads.
| Coil Current | 34.28mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Depth | 18.67mm |
| Length | 24.13mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 30ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |