
This 15-position wire-to-device connector is made from PBT material and features a black color. It is compliant with ELV regulations and has a flammability rating of UL94 HB. The connector is lead-free and has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. It is available in a packaging of 1000 pieces per box and is rated for IP67.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1394049-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1394049-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1394049-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.