
General Purpose Relays PT571730
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1419111-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 4.3mA |
| Coil Resistance | 19.47kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating | 230V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419111-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
