This general purpose relay is rated for 20A contact current and 277V AC contact voltage. It operates at 48V DC and has a coil power rating of 1W. The relay is non-latching and has a switching time of 15ms. It is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations.
TE Connectivity 9-1419136-6 technical specifications.
| Coil Current | 18.75mA |
| Coil Power | 1W |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419136-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.