
4-position, 2.54mm pitch wire housing for signal applications. Features a straight, cable mount orientation with a grey, free-hanging housing. Designed for wire-to-device connection with female socket contacts and a 0.025-inch mating tab width. Operates within a temperature range of -4°C to 248°C and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1419167-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 31.73mm |
| Height | 0.771inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.764inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1680 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.235inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419167-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.