
This 4-position wire housing features a crimp termination and a 0.1inch pitch. It is available in bulk packaging with 1680 units per package. The housing is designed for free-hanging applications and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1680 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |