
40-conductor, 28AWG blue ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation. Rated for 2A and 300V AC, this unshielded cable operates between -20°C and 105°C. It boasts a 100-ohm impedance, 46pF capacitance, and 4.53ns propagation delay. Supplied on a tape and reel, this RoHS compliant cable is UL approved.
Sign in to ask questions about the TE Connectivity 9-1437357-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1437357-0 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 50.8mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2inch |
| Wire/Cable Diameter | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437357-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
