7-circuit ZIF/LIF connector with 0.315-inch pitch, designed for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin plating, a 30A current rating, and a 250V voltage rating. The natural colored nylon housing offers a UL94 V-2 flammability rating and mounts to panel or chassis. Accommodates wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the TE Connectivity 9-1437387-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1437387-4 technical specifications.
| Package/Case | 315 |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 250V |
| Width | 54mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437387-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.