TE Connectivity 9-1437410-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Board |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PCB3A, Buchanan |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.