The 9-1437410-5 is a right-angle FFC/FPC connector with 15 contacts, a 5.08mm pitch, and 18AWG wire/cable gauge. It is designed for board and cable mounting and is available in bulk packaging. This connector is RoHS compliant and features a screw termination. It is part of the PCB3A and Buchanan series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Board, Cable |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | PCB3A, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |