3-position, 1-row ZIF/LIF connector with straight orientation and 0.438-inch pitch. Features brass contacts with tin plating, a 20A current rating, and a 600V voltage rating. Housing is black thermoplastic with UL94 V-2 flammability rating. Mountable via through-hole, panel, or chassis, accepting wire gauges from 12AWG to 22AWG. Operating temperature range is -60°C to 105°C.
TE Connectivity 9-1437415-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 20.8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 2080 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 58.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437415-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.