
14-position, 14-contact straight ZIF/LIF flexible flat cable connector with a 0.438-inch pitch. Features a 20A current rating per contact and a 600V operating voltage. Constructed with a black thermoplastic insulator and brass contacts with zinc terminal finish. Designed for panel or chassis mounting with Faston termination, supporting wire gauges from 12AWG to 22AWG. Rated for operation between -60°C and 105°C, with UL94 V-2 flammability.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Length | 180.975mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |