
The 9-1437416-1 is a 20-contact FFC/FPC connector with a straight orientation and 11.1mm pitch. It is designed for panel mount applications and features 20 circuits and 20 contacts. The connector operates within a temperature range of -60°C to 105°C and is compliant with RoHS regulations. It is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |