
Flexible Flat Cable / Flexible Printed Circuit connector featuring ZIF & LIF technology. This 10-position, 10-contact barrier strip offers a 20A current rating and 600V voltage rating. Designed for straight, through-hole mounting with a 0.438-inch pitch, it accommodates wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, it operates within a temperature range of -60°C to 105°C and boasts a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |