
28-position, 2-row straight female DIP socket connector with 2.54mm pitch. Features gold-plated copper contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination and a polyester insulation material. Operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 9-1437539-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1437539-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.57mm |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.36mm |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1437539-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
