
28-position, 2-row straight SCSI DIP socket connector with 2.54mm pitch. Features stamped and formed copper contacts with gold plating, a polyester body, and polyester insulation. Rated for 3A current and operates between -55°C and 105°C. Through-hole mounting with solder termination.
Sign in to ask questions about the TE Connectivity 9-1437539-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1437539-2 technical specifications.
| Body Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 3A |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.36mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1437539-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.