Flexible Flat Cable / Flexible Printed Circuit ZIF & LIF connector featuring 6 circuits and 6 positions. This straight, single-row connector offers a 0.375-inch pitch and accepts wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating, it boasts a 25A current rating and 300V voltage rating. Mountable via through-hole, panel, or chassis, this RoHS and ELV compliant component has a UL94 V-0 flammability rating.
TE Connectivity 9-1437652-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.3mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 77.7494mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 77.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437652-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.