
This 5-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a straight, through-hole mounting orientation suitable for panel or chassis applications. Constructed with a black thermoplastic insulation material and copper alloy contacts with tin plating, it offers a 30A current rating and a 600V AC voltage rating. The connector operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating. It is lead-free, RoHS compliant, and designed for wire gauges from 10AWG to 18AWG.
TE Connectivity 9-1437657-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 79.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.