
6-position, straight, ZIF/LIF flexible flat cable connector with a 0.438-inch pitch. Features steel contacts with tin plating, rated for 30A per contact and 600V AC. Thermoplastic insulation in a black housing, suitable for through-hole, panel, or chassis mounting. Operates within a temperature range of -40°C to 120°C and is UL94 V-0 flammability rated. Supports wire gauges from 10AWG to 18AWG.
TE Connectivity 9-1437659-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 90.73mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437659-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.