4DB-W207-03=4DB ASSEMBLY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 42.92mm |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |