Circular connector featuring 7 male pin contacts with gold plating and solder termination. This straight, panel-mount component offers a 1A current rating and 60V voltage rating, with a 5mR resistance. Constructed with a CuZn shell, it provides IP65, water-resistant, and dust-tight sealing, operating within a -40°C to 80°C temperature range. Shielded and UL94 V-2 flammability rated, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Assembly Length | 24.4mm |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |