
Connector Accessories Sealing Cap Straight Thermoplastic Black
TE Connectivity 9-1437723-7 technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 44.2 |
| Type | Sealing Cap |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-1437723-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.