This 70-position wire-to-wire connector has a cable mount package type and is designed for signal circuit applications. It features a hybrid connector design and is polarized for secure connections. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option with 32 connectors per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-1438136-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 46.5mm |
| Hybrid Connector | Yes |
| Length | 40.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 70 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 2.579inch |
| RoHS | Not Compliant |