This 14-position, 2-row male pin header features a black housing and gold-plated contacts. It is designed for through-hole mounting and has a contact mating length of 0.318inch. The header is made of bronze with a gold plating and is lead-free. It measures 17.4mm in length, 6.05mm in height, and 2.29mm in width, with a pitch of 0.1inch and row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-146253-0-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-146253-0-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.