
TE Connectivity 9-1469373-9 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Module |
| Contact Plating | Copper |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 0.571inch |
| Lead Free | Not Applicable |
| Length | 22mm |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AdvancedTCA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1469373-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
