
50-position, 2-row socket strip with 2mm pitch, straight, through-hole termination. Features copper alloy contacts with gold mating finish and gold/tin plating, offering a 1A current rating. Nylon insulation in black housing, with a 4.5mm stack height and 2.6mm contact post length. Operates within -40°C to 105°C, rated for 200V AC, and meets UL94 V-0 flammability. Packaged in trays.
TE Connectivity 9-1470209-8 technical specifications.
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1470209-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.