C/a RJ45 Xg Systems Shld Wht (100')
TE Connectivity 9-1499480-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 100foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1499480-9 to view detailed technical specifications.
No datasheet is available for this part.