This cable assembly features a 100mm package, red color, and is compliant with ELV regulations. It is a male to male connector with a keyed design and is packaged in a bag. The cable assembly is not halogen free and meets RoHS compliance standards.
TE Connectivity 9-1499848-9 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | Yes |
| Length | 30.48m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1499848-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.