Heat Sinks XFP. MSA PCI APPLICATION HS PLTD
TE Connectivity 9-1542007-5 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Plastic |
| RoHS | Compliant |
No datasheet is available for this part.