Female receptacle terminal for wire gauges 13-17AWG, featuring a brass body with tin plating and a blue nylon insulation. This straight-orientation, free-hanging terminal offers a 6.35mm mating tab width and a 0.303-inch tab length. Rated for 300V AC, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. Packaging includes 1000 units per box.
Sign in to ask questions about the TE Connectivity 9-160313-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-160313-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.913inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.8mm |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160313-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
