Blue, insulated receptacle terminal featuring a 6.35mm mating tab width and straight orientation. Constructed with bronze contact material and tin plating, it supports insulated wire with a maximum insulation diameter of 4.32mm. Designed for wire gauges from 17AWG to 13AWG, this free-hanging component is RoHS compliant.
TE Connectivity 9-160313-5 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.913inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160313-5 to view detailed technical specifications.
No datasheet is available for this part.