This insulated quick disconnect adapter terminal features a blue nylon housing and phosphor bronze contacts with tin plating. Designed for 13-17 AWG wire, it supports insulated wire and offers a 6.35mm mating tab width with 0.81mm tab thickness. The terminal has a 300V AC voltage rating and is RoHS compliant. It is a free-hanging, receptacle-style terminal with a 4.32mm insulation diameter.
TE Connectivity 9-160463-5 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.922inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston, PIDG |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160463-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.