
Female receptacle terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating, it offers insulated wire support with a nylon insulation material and a 4.3mm insulation diameter. The terminal has a mating tab width of 4.8mm and a length of 21.8mm. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 9-160479-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.8mm |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Width | 0.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.