
Female receptacle terminal for 16-22 AWG wire, featuring a brass body with tin plating and nylon insulation. This straight, free-hanging terminal offers a 4.8mm mating tab width and a 0.25-inch tab length. The red insulated terminal is designed for quick disconnect applications and is RoHS compliant.
TE Connectivity 9-160483-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 5.74mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 0.8mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160483-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.