Red insulated receptacle terminal featuring a 4.8mm mating tab width and supporting wire gauges from 16 to 22 AWG. Constructed with bronze contact material and tin plating, this free-hanging component offers insulated wire support. The nylon insulation has a diameter of 0.14 inches, and the overall length is 0.822 inches. This RoHS compliant terminal is supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 9-160483-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-160483-5 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Bronze |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160483-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
