
250 Series PIDG FASTON receptacle, featuring a straight, free-hanging orientation. This female terminal is constructed from brass with tin plating for reliable conductivity. It offers insulated wire support with a red nylon insulation, accommodating wire gauges from 22AWG to 15AWG and an insulation diameter of 0.14 inches. The component measures 0.874 inches in length and has a mating tab width of 6.35mm. It is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 9-160583-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-160583-2 technical specifications.
| Color | Natural, Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 0.8mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160583-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
