
Female receptacle terminal with a straight, free-hanging orientation, designed for 22-15 AWG wire gauges. Features a tin-plated bronze body and contact material, with a red nylon insulation. Offers insulated wire support and a 6.35mm mating tab width. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 9-160583-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-160583-5 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160583-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
