This is a female receptacle terminal made of bronze with a silver plating, featuring 3.5mm insulation diameter and nylon insulation material. It is designed for free hanging mount and is compliant with ELV and RoHS regulations. The terminal is available in a packaging quantity of 500 pieces and is suitable for use with wire gauges ranging from 5AWG to 22AWG.
Sign in to ask questions about the TE Connectivity 9-160583-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-160583-6 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.5mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160583-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.