Quick Disconnect Terminal 15.5-22AWG Phosphor Bronze F 22.7mm Tin Loose
TE Connectivity 9-160583-8 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 5.14mm² |
| Plating | Tin |
| Wire Size | 15.5-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.