TE Connectivity's HS/CGS series offers a 8.2k ohm resistor with a 5% tolerance and a maximum power dissipation of 25 watts. The resistors have a solder lead style and are packaged in bulk quantities of 200. They are compliant with RoHS regulations and are not radiation hardened. The resistors have a height of 0.591 inches, a length of 1.142 inches, and a width of 1.102 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1625971-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1625971-2 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1625971-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.