48-position, 4-row straight wire-to-device connector housing for signal applications. Features a black, sealable, and serviceable housing with integrated strain relief. Designed for cable mounting with a 2.5mm pitch and 56.2mm depth, 37.35mm height, and 39.6mm length. Operates within a -40°C to 125°C temperature range, compliant with ELV and RoHS standards.
TE Connectivity 9-1670068-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 56.2mm |
| ELV | Compliant |
| Height | 37.35mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 39.6mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 484 |
| Packaging | Box |
| Pitch | 2.5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.354inch |
| RoHS | Compliant |
No datasheet is available for this part.