3-position, 2.54mm pitch wire-to-wire rectangular connector housing for signal applications. Features a straight, cable mount orientation with a female gender and blue PBT body material. Rated for UL94 HB flammability and operates within a -40°C to 80°C temperature range. This RoHS and ELV compliant component is supplied in a box with a package quantity of 12000.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.244inch |
| Hybrid Connector | No |
| Length | 0.378inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| RoHS | Compliant |