
98-position, 2-row female PCI Express connector with a 0.039-inch pitch, designed for vertical PCB mounting via through-hole termination. Features bronze contacts with gold and tin plating, a cantilever contact type, and a current rating of 1.1A. The black nylon housing offers a straight orientation and operates within a temperature range of -40°C to 85°C.
TE Connectivity 9-1734774-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.194oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1734774-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.